12140454 | WEG

Motor protection relay, 3 pole, 15 to 23 A, screw connection, 12140454

Order No.: 06N4789
EAN: 7909018607498
MPN:
12140454
Series: RW27
12140454 WEG Motor Protection Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
25.7159 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
25.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.7159 €

Motor protection relay, 12140454, Weg

Motor protector relay 15 - 23A for CWB9 - CWB38. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Degree of protection (IP) IP10/IP20
Assembly DIN rail
Release 15 to 23 A
Network frequency 25/400 Hz
Pin number 3 pole
Version motor protection relay
Connection screw connection
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes