12140450 | WEG

Motor protection relay, 3 pole, 7 to 10 A, screw connection, 12140450

Order No.: 06N4786
EAN: 7909018607450
MPN:
12140450
Series: RW27
12140450 WEG Motor Protection Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
24.7401 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
24.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7401 €

Motor protection relay, 12140450, Weg

Motor protector relay 7,0 - 10A for CWB9 - CWB38. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Degree of protection (IP) IP10/IP20
Assembly DIN rail
Release 7 to 10 A
Network frequency 25/400 Hz
Pin number 3 pole
Version motor protection relay
Connection screw connection
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes