12140449 | WEG

Motor protection relay, 3 pole, 5.6 to 8 A, screw connection, 12140449

Order No.: 06N4785
EAN: 7909018607443
MPN:
12140449
Series: RW27
12140449 WEG Motor Protection Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
24.7401 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
24.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7401 €

Motor protection relay, 12140449, Weg

Motor protector relay 5,6 - 8,0A for CWB9 - CWB38. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Degree of protection (IP) IP10/IP20
Assembly DIN rail
Release 5.6 to 8 A
Network frequency 25/400 Hz
Pin number 3 pole
Version motor protection relay
Connection screw connection
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes