12140443 | WEG
Motor protection relay, 3 pole, 0.56 to 0.8 A, screw connection, 12140443
No longer in assortment
Unit Price (€ / pc.)
24.7401 € *
Available: 2 pcs.
Leadtime: On Request **
Motor protection relay, 12140443, Weg
Motor protector relay 0,56 - 0,8A for CWB9 - CWB38. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.
Technical specifications
Degree of protection (IP) | IP10/IP20 | |
Assembly | DIN rail | |
Release | 0.56 to 0.8 A | |
Network frequency | 25/400 Hz | |
Pin number | 3 pole | |
Version | motor protection relay | |
Connection | screw connection |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |