12195920 | WEG
LED element, yellow, 24 V AC/DC, 12195920
No longer in assortment
Unit Price (€ / pc.)
5.2955 € *
Available: 5 pcs.
Leadtime: On Request **
LED Element, 12195920, Weg
LED-Element, Yellow, 24V AC/DC, Surface mount housing
Technical specifications
Type of mounting | base mounting | |
Version | LED element | |
Voltage | 24 V AC/DC | |
Colour of the LED | yellow |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85366190 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |