12195847 | WEG

LED element, transparent, 24 V AC/DC, 12195847

Order No.: 12G9303
EAN: 7909158043491
MPN:
12195847
Series: PBW
12195847 WEG Lamp Holders
Image may differ

No longer in assortment

Unit Price (€ / pc.)
5.2955 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
5.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2955 €

LED Element, 12195847, Weg

LED-Element, Transparent, 24V AC/DC, Surface mount housing

Technical specifications
Type of mounting base mounting
Version LED element
Voltage 24 V AC/DC
Colour of the LED transparent
Logistics
Country of origin BR
Customs tariff number 85366190
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes