12293350 | WEG
I/O module, 6 ports, 12293350
No longer in assortment
Unit Price (€ / pc.)
20.9440 € *
Available: 1 pcs.
Leadtime: On Request **
Communication module, 12293350, Weg
I/O-Module CFW100-IOAR, communication module, usable as variable speed drive.
Technical specifications
Width | 32.3 mm | |
Height | 53 mm | |
Version | I/O module | |
Suitable for | CFW100 |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |