12499378 | WEG

Auxiliary switch block, 2 pole, 10 A, 2 Form B (N/C), screw connection, 12499378

Order No.: 30G9674
EAN: 7909158165964
MPN:
12499378
Series: BFCA
Image may differ

No longer in assortment

Unit Price (€ / pc.)
4.0222 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0222 €

Contact Block, 12499378, Weg

Contact Block 2NC, for CWCA. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
rated voltage (AC) 230 V
Degree of protection (IP) IP20
Assembly front mounting
Rated current 10 A
Pin number 2 pole
Version auxiliary switch block
Connection screw connection
Latching switching function 2 Form B (N/C)
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes