12499358 | WEG

Auxiliary switch block, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), screw connection, 12499358

Order No.: 30G9688
EAN: 7909158165353
MPN:
12499358
Series: BFC0
Image may differ

No longer in assortment

Unit Price (€ / pc.)
6.4855 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
6.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4855 €

Contact Block, 12499358, Weg

Contact Block, 3NO/1NC, for CWC 3polig. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
rated voltage (AC) 230 V
Degree of protection (IP) IP20
Assembly front mounting
Rated current 10 A
Pin number 4 pole
Version auxiliary switch block
Connection screw connection
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes