12499352 | WEG
Auxiliary switch block, 3 pole, 10 A, 2 Form A (N/O), screw connection, 12499352
No longer in assortment
Unit Price (€ / pc.)
4.0222 € *
Available: 10 pcs.
Leadtime: On Request **
Contact Block, 12499352, Weg
Contact Block, 2NO, for CWC 3-pole. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
rated voltage (AC) | 230 V | |
Degree of protection (IP) | IP20 | |
Assembly | front mounting | |
Rated current | 10 A | |
Pin number | 3 pole | |
Version | auxiliary switch block | |
Connection | screw connection | |
Latching switching function | 2 Form A (N/O) |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |