12486695 | WEG
Compact contactor, 3 pole, 12 A, 3 Form A (N/O), coil 24 VDC, screw connection, 12486695
No longer in assortment
Unit Price (€ / pc.)
22.1221 € *
Available: 9 pcs.
Leadtime: On Request **
Compact contactor, 12486695, Weg
Compact Contactor CWC0 5,5 kW, 1NC, 24V DC. Compact and complete solution for circuit command and maneuvering. Complete line of accessories, allowing fast and compact assemblies for the most diverse applications.
Technical specifications
rated voltage (AC) | 690 V | |
Degree of protection (IP) | IP20 | |
Assembly | DIN rail/screw | |
Rated current | 12 A | |
Control Voltage | 24 VDC | |
Pin number | 3 pole | |
Version | compact contactor | |
Connection | screw connection | |
Latching switching function | 3 Form A (N/O) |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |