12486694 | WEG

Compact contactor, 3 pole, 12 A, 3 Form A (N/O), coil 24 VDC, screw connection, 12486694

Order No.: 06N4830
EAN: 7909158138364
MPN:
12486694
Series: CWC0
12486694 WEG Contactors
Image may differ

Compact contactor, 12486694, Weg

Compact Contactor CWC0 5,5 kW, 1NO, 24V DC. Compact and complete solution for circuit command and maneuvering. Complete line of accessories, allowing fast and compact assemblies for the most diverse applications.

Technical specifications
Pin number 3 pole
Assembly DIN rail/screw
Control Voltage 24 VDC
rated voltage (AC) 690 V
Latching switching function 3 Form A (N/O)
Rated current 12 A
Connection screw connection
Degree of protection (IP) IP20
Version compact contactor
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes