12463914 | WEG

Auxiliary switch, 2 pole, 690 V, 2 Form B (N/C), screw connection, 12463914

Order No.: 39G1958
EAN: 7909158187690
MPN:
12463914
Series: ACBS
12463914 WEG Contactors
Image may differ

No longer in assortment

Unit Price (€ / pc.)
4.8909 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8909 €

Contact Block, 12463914, Weg

Contact Block Side, 2 NC, for MPW12-MPW80. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
Assembly side mounting
Pin number 2 pole
Version auxiliary switch
Connection screw connection
Rated Voltage 690 V
Latching switching function 2 Form B (N/C)
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes