12463909 | WEG
Auxiliary switch, 2 pole, 690 V, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 12463909
No longer in assortment
Unit Price (€ / pc.)
4.8909 € *
Available: 20 pcs.
Leadtime: On Request **
Contact Block, 12463909, Weg
Contact Block Side, 1NO/1NC, for MPW12-MPW80. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
Assembly | side mounting | |
Pin number | 2 pole | |
Version | auxiliary switch | |
Connection | screw connection | |
Rated Voltage | 690 V | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |