12741925 | WEG

Load-break switch, rotary actuator, 3 pole, 20 A, 690 V, door mounting, 12741925

Order No.: 26G365
EAN: 4099889296716
MPN:
12741925
Series: MSW
12741925 WEG Circuit Breakers
Image may differ

No longer in assortment

Unit Price (€ / pc.)
19.5517 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
19.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.5517 €

Main Switch, 12741925, Weg

Main Switch, 3-pole, Door Mounting, 20A, Black

Technical specifications
Permanent current 20 A
Actuator rotary actuator
Degree of protection (IP) IP65
Assembly door mounting
Product type load-break switch
Pin number 3 pole
Isolation voltage 690 V
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes