12741924 | WEG
Load-break switch, rotary actuator, 3 pole, 16 A, 690 V, door mounting, 12741924
No longer in assortment
Unit Price (€ / pc.)
18.5164 € *
Available: 3 pcs.
Leadtime: On Request **
Main Switch, 12741924, Weg
Main Switch, 3-pole, Door Mounting, 16A, Black
Technical specifications
Permanent current | 16 A | |
Actuator | rotary actuator | |
Degree of protection (IP) | IP65 | |
Assembly | door mounting | |
Product type | load-break switch | |
Pin number | 3 pole | |
Isolation voltage | 690 V |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |