12741919 | WEG
Load-break switch, rotary actuator, 3 pole, 63 A, 690 V, base mounting, 12741919
No longer in assortment
Unit Price (€ / pc.)
58.1315 € *
Available: 1 pcs.
Leadtime: On Request **
Main Switch, 12741919, Weg
Main Switch, 3-pole, 63A, Black
Technical specifications
Permanent current | 63 A | |
Actuator | rotary actuator | |
Degree of protection (IP) | IP65 | |
Assembly | base mounting | |
Product type | load-break switch | |
Pin number | 3 pole | |
Isolation voltage | 690 V |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |