12741918 | WEG

Load-break switch, rotary actuator, 3 pole, 80 A, 690 V, base mounting, 12741918

Order No.: 26G363
EAN: 4099889296693
MPN:
12741918
Series: MSW
12741918 WEG Circuit Breakers
Image may differ

No longer in assortment

Unit Price (€ / pc.)
74.6011 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
74.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.6011 €

Main Switch, 12741918, Weg

Main Switch, 3-pole, 80A, Black

Technical specifications
Permanent current 80 A
Actuator rotary actuator
Degree of protection (IP) IP65
Assembly base mounting
Product type load-break switch
Pin number 3 pole
Isolation voltage 690 V
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes