12741893 | WEG

Load-break switch, rotary actuator, 3 pole, 32 A, 690 V, door mounting, 12741893

Order No.: 26G367
EAN: 4099889296730
MPN:
12741893
Series: MSW
12741893 WEG Circuit Breakers
Image may differ

No longer in assortment

Unit Price (€ / pc.)
27.7865 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
27.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.7865 €

Main Switch, 12741893, Weg

Main Switch, 3-pole, Door Mounting, 32A, Black

Technical specifications
Permanent current 32 A
Actuator rotary actuator
Degree of protection (IP) IP65
Assembly door mounting
Product type load-break switch
Pin number 3 pole
Isolation voltage 690 V
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes