12882309 | WEG
Selector switch, unlit, black, front ring black, 45°, mounting Ø 22 mm, 12882309
No longer in assortment
Unit Price (€ / pc.)
6.069 € *
Available: 5 pcs.
Leadtime: On Request **
Knob Selector Switch, 12882309, Weg
Knob Selector Switch, 2 Positions, 45°. Developed for harsh environments and industrial applications, the selector switch employs high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
Product type | selector switch | |
Rotation angle | 45° | |
can be illuminated | No | |
Protection class | IP66 | |
Front ring colour | black | |
Installation diameter | 22 mm | |
Actuator colour | black |
Download
Logistics
Customs tariff number | 85365080 |
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |