10801482 | Weco

PCB terminal, 2 pole, pitch 5 mm, AWG 26-16, 16 A, screw connection, gray, 10801482

Order No.: 08H8670
EAN: 4099891038359
MPN:
10801482
140-E-111/02
Series: 140
Weco
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9520 €
500 pcs.
0.9044 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.

Raised design with wire entrance in parallel to PCB, type, type 140-E-111/02

The terminal space of this design protrudes distinctly above components or housing edges placed in front of them. The terminal strip is suitable for use on molded PCBs.

Strip length: 10 mm

Shell: tough polyamide, self-extinguishing

PCB hole diameter: 1.2 mm

Rated cross-section: 1.5 mm²

Technical specifications
Connection screw connection
AWG cross-section AWG 26-16
Colour gray
Height 28 mm
Contact distance RM 5/5.08
Cable cross-section 0.14-2.5 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 2 pole
Grid 5 mm
Depth 9 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead