10801473 | Weco

PCB terminal, 3 pole, pitch 5 mm, AWG 26-16, 16 A, screw connection, gray, 10801473

Order No.: 08H8662
EAN: 4099891038342
MPN:
10801473
140-B-111/03
Series: 140
Weco
default L
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.4161 €

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.

Raised design with wire entrance in parallel to PCB, type 140-B-111/03

The terminal space of this design protrudes slightly above components or housing edges placed in front of them. The terminal strip is suitable for use on PCBs which are to be molded.

Strip length: 15 mm

Shell: tough polyamide, self-extinguishing

PCB hole diameter: 1.2 mm

Rated cross-section: 1.5 mm²

Technical specifications
Connection screw connection
AWG cross-section AWG 26-16
Colour gray
Height 19 mm
Contact distance RM 5/5.08
Cable cross-section 0.14-2.5 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 3 pole
Grid 5 mm
Depth 11 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead