33830002 | Weco

Flat plug connector, 3 pole, 6.3 x 0.8 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 33830002

Order No.: 07F5616
EAN: 4099889612059
MPN:
33830002
401-PVC-6,3/03
Series: 401
Weco
33830002 Weco Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5712 €

Tab terminal strips, type Weco 401-.

Splittable, for receptacles compliant with DIN 46247; Rated voltage: 380 V, to VDE 0110. Insulation group B, when used on insulated surface. Rated current: 26 A. Housing: soft PVC. Thermal resistance: max. +70 °C. Leakage current resistance: CTI greater than 400. Contacts: nickel-plated brass. The end of the plugged receptacle projects by approx. 7.0 mm over the housing. Dimensions calculated as follows: dimension L (length) = number of poles x 12.5 mm, fastening hole pitch as from 3-pole version = (number of poles - 2) x 12.3 mm.

For 6.3 mm mating width.

Technical attributes (type, number of poles): 401-PVC-6,3/03, 3-pole

Technical specifications
Connection crimp connection
Version flat plug connector, 3 pole
AWG cross-section AWG 16-10
Design straight
Insulation colour transparent
Isolated Yes
Cable cross-section 1.0-6.0 mm²
Material brass, nickel-plated
Nominal size according to DIN DIN 46247
Plug width x plug thickness 6.3 x 0.8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes