750-666/000-003 | WAGO
WAGO 750-666/000-003
Unit Price (€ / pc.)
604.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Digital input/output, 750-666/000-003, WAGO
Fail-safe 4/2 channel digital input/output, 24 VDC, 10 A, PROFIsafe V2.0 iPar.
Technical specifications
Connection | spring-clamp connection | |
Version | 4/2-channel digital input/output | |
Width | 24 mm | |
Height | 100 mm | |
Length | 67.8 mm | |
Rated voltage | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |