Unit Price (€ / pc.)
76.5408 € *
Available: 0 pcs.
Leadtime: On Request **
Digital output, 750-519, WAGO
4-channel digital output, 5 VDC, 20 mA.
Features
- This digital output module transmits control signals from the automation device to the connected actuators
- All outputs are short-circuit-protected
- Field and system levels are electrically isolated
Technical specifications
Connection | spring-clamp connection | |
Version | 4-channel digital output | |
Width | 12 mm | |
Height | 100 mm | |
Length | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |