2022-2291 | WAGO

End and intermediate plate, grey

Order No.: 43P1194
EAN: 4045454913823
MPN:
2022-2291
Series: 2022
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

End and intermediate plate, 2022-2291, WAGO

End and intermediate plate, 1 mm thick, gray.

Technical specifications
Connection screw connection
Version end/Intermediate plate
Width 1 mm
Colour gray
Height 79.5 mm
Length 51.1 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes