Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Bus terminators, type Wago 750-600.
For TS 35, an end terminal must be installed at the end of a fieldbus node to terminate the internal terminal bus and to ensure proper data transmission; Operating temperatures: 0 to +55 °C. Degree of protection: IP 20. Width: 12 mm.
Type: 750–600, bus terminator
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |