750-516 | WAGO
Output terminal for 750 series, Outputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-516
Unit Price (€ / pc.)
56.7868 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
4-channel digital output, 750-516, WAGO
This digital output module transmits control signals from the automation device to the connected actuators. All outputs are short-circuit-protected. Field and system levels are electrically isolated.
Technical specifications
Depth | 69.8 mm | |
Assembly | DIN rail | |
Width | 12 mm | |
Height | 100 mm | |
Number of digital outputs | 4 | |
Version | output terminal | |
Suitable for | 750 series |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead, lead monoxide (lead oxide) |
SVHC free | No |
RoHS conform | Yes |