210-133 | WAGO
Busbar, 10 x 3 mm, length 1000 mm for terminal block, 210-133
Unit Price (€ / pc.)
13.0781 € *
Available: 17 pcs.
Leadtime: 4 Weeks **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
10 pcs.
11.7691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Busbar, 210-133, WAGO
Busbar tin-plated 1000 mm long Cu 10 mm x 3 mm
Technical specifications
Version | 10 x 3 mm, length 1000 mm | |
Suitable for | terminal block | |
Accessory Type | busbar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |