787-622 | WAGO
Power supply, 22 to 28.8 VDC, 5 A, 120 W, 787-622
As a private customer, you can buy this item as soon as we have it back in stock.
Primary switch mode power supply, 787-622, WAGO
Features
- Primary switch mode power supply
- Prepared for devices and systems of protection class I
- Parallel connection, series connection
- Self-cooling by natural convection with horizontal installation position
- Encapsulated, for control cabinet installation
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 22 to 28.8 VDC | |
Output current | 5 A | |
Width | 67 mm | |
Input voltage AC | 90-264 VAC, 130-300 VDC | |
Height | 133 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 120 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |