750-833 | WAGO
Fieldbus controller, 24 VDC, 750-833
Unit Price (€ / pc.)
505.7024 € *
Available: 0 pcs.
Leadtime: On Request **
Controller PROFIBUS slave, 750-833, WAGO
The PROFIBUS DP/V1 Controller combines control functionality, I/O interface and fieldbus in one device.
Features
- Decentralized control to optimize support for a PLC or PC
- Devide complex applications into individually testable units
- Programmable fault response in the event of fieldbus failure
- Signal pre-processing to reduce fieldbus transmissions
- Directly control peripheral equipment for faster system response times
- Stand-alone, compact controller
Technical specifications
Version | control unit | |
Width | 50.5 mm | |
Height | 100 mm | |
Depth | 71.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |