Unit Price (€ / pc.)
808.5812 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | control unit | |
Width | 50.5 mm | |
Height | 100 mm | |
Depth | 71.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |