831-3204/007-9034 | WAGO
1-wire pin header, 4 pole, pitch 7.62 mm, 0.5-10 mm², AWG 20-8, 41 A, 1000 V, push-in, 831-3204/007-9034
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: On Request **
1-Conductor male connector, 831-3204/007-9034, Wago
Male connector for mounting on TS 35 4-pole Spacing 7.62 mm / 0.3 in 100 % mismating protected codable light gray
Technical specifications
Version | plug | |
AWG cross-section | AWG 20-8 | |
Contact connection | push-in | |
Cable cross-section | 0.5-10 mm² | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 4 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |