769-614/006-000 | WAGO
1-wire pin header, 14 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-614/006-000
Unit Price (€ / pc.)
11.6263 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 769-614/006-000, Wago
Male connector with CAGE CLAMP connection and snap-in flanges for tool-free mounting Grid spacing 5 mm / 0.197 in 14-pin gray
Technical specifications
Version | plug | |
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 14 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |