769-614/002-000 | WAGO
1-wire pin header, 14 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-614/002-000
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.78 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7814 €
10 pcs.
9.7104 €
100 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 769-614/002-000, Wago
Male connector with CAGE CLAMP connection and mounting flanges for screw or similar types of fixing Mounting types for vertical or horizontal mounting Spacing 5 mm / 0.197 in 14-pin gray
Technical specifications
Version | plug | |
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 14 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |