769-115/022-000 | WAGO
1-wire female connector, 15 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, angled, 32 A, 500 V, spring-cage connection, 769-115/022-000
Unit Price (€ / pc.)
13.5660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
10 pcs.
12.2094 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 769-115/022-000, Wago
1-conductor female connector angled for insertion into basic terminal blocks series 769 and double level terminal blocks series 870 or pin headers codable 15-pole grey
Technical specifications
Version | socket | |
AWG cross-section | AWG 28-12 | |
Design | angled | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 15 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |