769-107/000-037 | WAGO
1-wire female connector, 7 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-107/000-037
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
5.9381 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 769-107/000-037, WAGO
1-conductor female connector, CAGE CLAMP, 4 mm², pin spacing 5 mm, 7-pole, coding finger, 4,00 mm², gray, green-yellow.
Technical specifications
Version | socket | |
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 7 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |