769-106 | WAGO
1-wire female connector, 6 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-106
Unit Price (€ / pc.)
9.0916 € *
Available: 13 pcs.
Leadtime: On Request **
1-Conductor female connector, 769-106, Wago
1-conductor female connector, straight, for insertion into basic terminal blocks or pin headers, codable, bridgeable with mini cross jumpers 6-pole gray
Technical specifications
Version | socket | |
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 6 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |