769-105/000-048 | WAGO
1-wire female connector, 5 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-105/000-048
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female connector, 769-105/000-048, WAGO
1-conductor female connector, CAGE CLAMP, 4 mm², pin spacing 5 mm, 5-pole, coding finger, 4,00 mm², gray, green-yellow, gray.
Technical specifications
Version | socket | |
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 5 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |