714-104/000-047 | WAGO
1-wire female connector, 4 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-16, straight, 8 A, push-in, 714-104/000-047
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 714-104/000-047, WAGO
1-conductor female connector, push-button, 1.5 mm², pin spacing 3.5 mm, 4-pole, direct marking, 1,50 mm², black.
Features
- Female connector terminates both solid and ferruled conductors via push-in termination
- Ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm²
- With coding fingers and test points
Technical specifications
Version | socket | |
AWG cross-section | AWG 24-16 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.2-1.5 mm² | |
Rated current | 8 A | |
Pin number | 4 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |