232-572/007-000 | WAGO
Connecting pin header, 12 pole, pitch 7.5 mm, straight, 12 A, 320 V, 232-572/007-000
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: On Request **
Double pin header, 232-572/007-000, WAGO
Double pin header, DIN-35 rail mounting, 12-pole, pin spacing 7.5 mm, gray.
Features
- Allow MCS female connector to be fitted with wire harness or cable assembly to be plugged together
- Coding via coding keys on both sides
Technical specifications
Version | plug | |
Design | straight | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Pin number | 12 pole | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |