2092-3524/020-000 | WAGO
1-wire pin header, 4 pole, pitch 7.5 mm, 0.2-2.5 mm², AWG 24-12, straight, 15 A, 630 V, push-in, 2092-3524/020-000
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.6652 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 2092-3524/020-000, Wago
Male connector with snap-in feet 4-pole grid dimension 7.5 mm / 0.295 in light gray
Technical specifications
Version | plug | |
AWG cross-section | AWG 24-12 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 630 V | |
Rated current | 15 A | |
Pin number | 4 pole | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |