2091-1105/002-000 | WAGO

Female connector with grip plate, 5 pole, pitch 3.5 mm, straight, light gray, 2091-1105/002-000

Order No.: 43P1220
EAN: 4050821411659
MPN:
2091-1105/002-000
Series: 2091
2091-1105/002-000 WAGO PCB Connection Systems Image 1
2091-1105/002-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0222 €
50 pcs.
3.6652 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 2091-1105/002-000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 5-pole, gripping plate sliding connector release, 1,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated locking latches prevent accidental disconnection
Technical specifications
Colour light gray
Breakable No
Rated current 10 A
Grid 3.5 mm
Pin number 5 pole
Version socket header
Additional parts equipped
Orientation straight
Connection push-in
Contact type socket
Rated voltage 160 V
Number of rows 1
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes