2091-1104 | WAGO

1-wire female connector, 4 pole, pitch 3.5 mm, straight, light gray, 2091-1104

Order No.: 43P3686
EAN: 4050821160694
MPN:
2091-1104
Series: 2091
2091-1104 WAGO PCB Connection Systems Image 1
2091-1104 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4038 €

1-Conductor female connector, 2091-1104, Wago

Female connector with grip plate 4-pole Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Breakable No
Version socket header
Number of rows 1
Orientation straight
Contact type socket
Pin number 4 pole
Rated current 10 A
Rated voltage 160 V
Grid 3.5 mm
Additional parts equipped
Colour light gray
Connection push-in
Logistics
Customs tariff number 85366990
Country of origin DE
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes