2091-1104/000-1000 | WAGO
1-wire female connector, 4 pole, pitch 3.5 mm, straight, light gray, 2091-1104/000-1000
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
1-Conductor female connector, 2091-1104/000-1000, Wago
Female connector with grip plate 4-pole Spacing 3,5 mm / 0.138 in light grey
Technical specifications
Colour | light gray | |
Breakable | No | |
Rated current | 10 A | |
Grid | 3.5 mm | |
Pin number | 4 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | push-in | |
Contact type | socket | |
Rated voltage | 160 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |