2020-167 | WAGO
1-wire female connector start module, 1 pole, pitch 3.5 mm, straight, green-yellow, 2020-167
Unit Price (€ / pc.)
1.5351 € *
Available: 225 pcs.
Leadtime: 10 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector initial module, 2020-167, Wago
1-conductor start-up module, 1-pole, with codable end plate CAGE CLAMP connection green-yellow
Technical specifications
Colour | green-yellow | |
Breakable | No | |
Rated current | 13.5 A | |
Grid | 3.5 mm | |
Pin number | 1 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | push-in | |
Contact type | socket | |
Rated voltage | 500 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |