2020-114/000-039 | WAGO
1-wire female connector, 14 pole, pitch 3.5 mm, 0.5-1.5 mm², AWG 20-16, straight, 13.5 A, 500 V, push-in, 2020-114/000-039
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
10.7457 €
100 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2020-114/000-039, Wago
1-conductor female multipoint connector with PE end module (green/yellow) for insertion into basic terminals, can be coded 14-pin gray, blue, green/yellow
Technical specifications
Version | socket | |
AWG cross-section | AWG 20-16 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Pin number | 14 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |