750-657 | WAGO
IO-Link master for 750 series, IO-Link, (W x H x D) 12 x 100 x 69 mm, 750-657
Unit Price (€ / pc.)
260.967 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | IO-Link master | |
Width | 12 mm | |
Suitable for | 750 series | |
Height | 100 mm | |
Assembly | DIN rail | |
Interfaces | IO-Link | |
Depth | 69 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |