750-331 | WAGO

Profibus fieldbus coupler, 24 VDC, 750-331

Order No.: 44P5217
EAN: 4050821286042
MPN:
750-331
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
707.1694 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
707.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
707.1694 €

Fieldbus coupler, 750-331, WAGO

This fieldbus coupler connects the WAGO I/O System as a slave to the PROFIBUS DP fieldbus.The fieldbus coupler detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules and is divided into two data zones containing the data received and the data to be sent.

Technical specifications
Version Fieldbus coupler
Width 50.5 mm
Data transmission rate 1500000 mb/s
Height 100 mm
Interfaces profibus
Voltage 24 VDC
Depth 71.1 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes