WK109UI0 | Wachendorff
Isolating converter, WK109UI0
Isolating converters, type Wachendorff WK109.
For isolating and converting signals to a different format. With 3-way galvanic isolation; Operating voltage: 19.2 to 30 VDC. Current consumption: max. 21 to 25 mA. Insulation: 1.5 kV (50 Hz, 1.0 min.). Adjustment by means of DIP switch. Mounting: 35 mm DIN rail. Connections: terminals and/or WK BUS. Useful life: > 500000 h. Operating temperatures: –20 to +65 °C. Degree of protection: IP 20. Certifications: CE, EN 50081, EN 50082-2, EN 61010-1, EN 60742. Dimensions: H 93.1, W 6.2, D 102.5 mm
For current/voltage, type WK109UI0.
Converts analog input signals 0/4.0 - 20 mA, 0 to 10 VDC, 10 to 0 VDC, 0 to 15/30 VDC or 0 to 5.0 VDC to analog output signals 0/4.0 to 20 mA, 20 to 0/4.0 mA, 0 to 10 VDC, 10 to 0 VDC or 0 - 5.0 VDC; Tolerance: max. 0.08%. Other functions: determination of square root, tank linearization, signal inversion, program shutdown, scaling.
Type: WK109UIO, voltage/current converter
Weight | 50 g | |
Width | 6.2 mm | |
Height | 102.5 mm | |
Length | 93.1 mm | |
Product type | isolating converter | |
Version | for current/voltage |
Country of origin | IT |
Customs tariff number | 85043121 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |